Connector Fiber Optics
504021-1
Conn ST Coupler Single Mode/Multi Mode Duplex RCP/RCP ST Panel Mount
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.70.00.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
ST Coupler
Gender
RCP/RCP
Fiber Mode
Single/Multi
Body Orientation
Straight
Fiber Cable Type
Duplex
Product Diameter (mm)
12.7
Product Length (mm)
29.6
Mounting
Panel Mount

