Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Type
NTC
Number of Terminals
2
Thermal Coefficient Range
-5 to -4.5
Thermal Coefficient
-4.4%/°C
Thermal Time Constant (s)
5
Thermal Time Constant Range (s)
5 to 15
Sensitivity Index (K)
3892
Sensitivity Index Range (K)
3850 to 4300
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
300
Resistance @ 25C (Ohm)
50000
Resistance Range @ 25C (Ohm)
25000 to 120000
Percentage of Resistance Tolerance @ 25C (%)
±5
Percentage of Resistance Tolerance Range @ 25C (%)
±5 to ±10
Body Material
Glass
Product Diameter (mm)
1.905(Max)
Product Length (mm)
4.064(Max)
Construction
Axial
Mounting
Through Hole

