Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
NTC
Number of Terminals
2
Thermal Coefficient Range
-5 to -4.5
Thermal Coefficient
-4.4%/°C
Thermal Time Constant (s)
5
Thermal Time Constant Range (s)
5 to 15
Sensitivity Index (K)
3892
Sensitivity Index Range (K)
3850 to 4300
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
300
Resistance @ 25°C (Ohm)
50000
Resistance Range @ 25°C (Ohm)
25000 to 120000
Resistance Tolerance Percentage@ 25°C (%)
±1
Resistance Tolerance Percentage Range @ 25°C (%)
< ±2
Body Material
Glass
Product Diameter (mm)
1.905(Max)
Product Length (mm)
4.064(Max)
Construction
Axial
Mounting
Through Hole
Order Quantity

