Connector Headers and PCB Receptacles
5035481822
Conn Board to Board RCP 18 POS 0.4mm Solder ST SMD T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Board to Board
Gender
RCP
Number of Contacts
18
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.4
Body Orientation
Straight
Maximum Current Rating (A)
0.3/Contact
Maximum Voltage Rating
50VDC|50VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
30
Packaging
Tape and Reel
Product Length (mm)
6.3
Product Depth (mm)
2.6
Product Height (mm)
0.68
Mounting
Surface Mount

