Connector Headers and PCB Receptacles
5035481280
Conn Board to Board RCP 12 POS 0.4mm Solder ST SMD T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Type
Board to Board
Gender
RCP
Number of Contacts
12
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.4
Body Orientation
Straight
Maximum Current Rating (A)
0.3/Contact
Maximum Voltage Rating
50VDC|50VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
30
Packaging
Tape and Reel
Product Weight (g)
0.01144
Product Length (mm)
5.1
Product Depth (mm)
2.6
Product Height (mm)
0.68
Mounting
Surface Mount

