Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
FFC/FPC Connector
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Right Angle
Contact Type
Dual Contact
Contact Gender
SKT
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
50V
Insulation Resistance (MOhm)
50
Maximum Contact Resistance (mOhm)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
10
Packaging
Tape and Reel
Product Weight (g)
0.021781
Product Length (mm)
3.7
Product Depth (mm)
4
Product Height (mm)
1
Tradename
Easy-On™
Mounting
Surface Mount
Order Quantity

