Connector Memory Card
5033980891
Conn Micro SD Card PL 8 POS 1.1mm Solder RA SMD 0.5A/Contact T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Micro SD Card
Gender
PL
Number of Contacts
8
Number of Rows
1
Terminal Pitch (mm)
1.1
Termination Method
Solder
Body Orientation
Right Angle
Terminal Plating
Tin Over Nickel
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
10VDC|10VAC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
10000
PCB Mounting Side
Normal
Packaging
Tape and Reel
Product Weight (g)
0.27
Product Length (mm)
13.6
Product Depth (mm)
14.05
Product Height (mm)
1.28
Mounting
Surface Mount
We don't have prices now, please check later
Order Quantity

