Connector Headers and PCB Receptacles
5031481290
Conn Wire to Board RCP 12 POS 1.5mm Solder RA SMD CLIK-Mate T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Wire to Board
Gender
RCP
Number of Contacts
12
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.5
Body Orientation
Right Angle
Polarization Type
Dual Slot
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
100V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tape and Reel
Product Weight (g)
1.15
Product Length (mm)
13.3
Product Depth (mm)
9.55
Product Height (mm)
9.2
Tradename
CLIK-Mate
Mounting
Surface Mount

