Capacitor Ceramic Multilayer
502S47W222KV3U--SC
Cap Ceramic Suppression X1/Y2 0.0022uF 250VAC X7R 10% Pad SMD 2220 125°C T/R
Johanson DielectricsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
0.0022uF
Tolerance
10%
Voltage
250VAC
Dielectric
X7R
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Suppression Class
X1/Y2
Size (mm)
5.72 X 5.08 X 3.81
Package/Case
2220
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
5.72
Product Depth (mm)
5.08
Product Height (mm)
3.81(Max)