Arrow Electronic Components Online
502R29W102KV3ESC|JOHANSON|simage
502R29W102KV3ESC|JOHANSON|limage
Capacitor Ceramic Multilayer

502R29W102KV3E--SC

Cap Ceramic Suppression X1/Y2 0.001uF 250VAC X7R 10% Pad SMD 1808 125°C T/R

Johanson Dielectrics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.001uF
  • Tolerance
    10%
  • Voltage
    250VAC
  • Dielectric
    X7R
  • Technology
    Standard
  • Microwave Application
    Yes
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Suppression Class
    X1/Y2
  • Size (mm)
    5.08 X 2.4 X 2.16
  • Package/Case
    1808
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    5.08(Max)
  • Product Depth (mm)
    2.4(Max)
  • Product Height (mm)
    2.16(Max)
  • Product Weight (g)
    0.08

Documentation and Resources

Datasheets
Design resources