Connector Headers and PCB Receptacles
5026030470
Conn Shrouded Header (3 Sides) HDR 4 POS 2mm Solder ST Thru-Hole Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (3 Sides)
Gender
HDR
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tray
Product Length (mm)
10
Product Depth (mm)
3.65
Product Height (mm)
5.5
Mounting
Through Hole

