Connector Discrete Wire Housing
5025781400
Conn Housing PL 14 POS 1.5mm Crimp ST Cable Mount Natural CLIK-Mate™ Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Housing
Gender
PL
Number of Contacts
14
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
1.5
Body Orientation
Straight
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
100V
Insulation Resistance (MOhm)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
0.5832
Product Length (mm)
25.3
Product Depth (mm)
6.1
Product Height (mm)
8.6
Tradename
CLIK-Mate™
Mounting
Cable Mount

