Connector Headers and PCB Receptacles
5024940470
Conn Wire to Board RCP 4 POS 2mm Solder RA Side Entry SMD CLIK-Mate T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Wire to Board
Gender
RCP
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Right Angle
Polarization Type
Dual Slot
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
250VDC|250VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tape and Reel
Product Weight (g)
0.652
Product Length (mm)
12
Product Depth (mm)
6.85
Product Height (mm)
7.45
Tradename
CLIK-Mate
Mounting
Surface Mount

