Connector Discrete Wire Housing
5024390800
Conn Housing HDR 8 POS 2mm Crimp ST Cable Mount White CLIK-Mate™ Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Housing
Gender
HDR
Number of Contacts
8
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
250VDC|250VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Bag
Product Weight (g)
0.643
Product Length (mm)
20
Product Depth (mm)
6.6
Product Height (mm)
9.65
Tradename
CLIK-Mate™
Keyed
Yes
Mounting
Cable Mount
Order Quantity

