Connector Headers and PCB Receptacles
5024303010
Conn Board to Board HDR 30 POS 0.4mm Solder ST SMD SlimStack T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Board to Board
Gender
HDR
Number of Contacts
30
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.4
Body Orientation
Straight
Row Spacing (mm)
0.62
Maximum Current Rating (A)
0.3/Contact
Maximum Voltage Rating
50VAC|50VDC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
80
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
30
Product Weight (g)
0.01587
Product Length (mm)
8.26
Product Depth (mm)
1.54
Product Height (mm)
0.8
Tradename
SlimStack
Mounting
Surface Mount

