Capacitor Ceramic Multilayer
501R18N221KV6E
Cap Ceramic 220pF 500V C0G 10% Pad SMD 1206 125°C
Johanson DielectricsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
220pF
Tolerance
10%
Voltage
500VDC
Dielectric
C0G
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
3.18 X 1.57 X 1.7
Package/Case
1206
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
3.18
Product Depth (mm)
1.57
Product Height (mm)
1.7(Max)

