MEMS Oscillators
501JCA25M0000DAF
Oscillator MEMS 25MHz ±20ppm (Stability) LVCMOS 3.3V 4-Pin DFN SMD Cut Tape
Silicon LabsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Clock Oscillator
Standard Frequency (MHz)
25
Frequency Stability (ppm)
±20
Output Level
LVCMOS
Minimum Operating Supply Voltage (V)
1.71
Maximum Operating Supply Voltage (V)
3.63
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Extended Commercial
Mounting
Surface Mount
Package Height
0.9(Max)
Package Width
2
Package Length
2.5
PCB changed
4
Standard Package Name
DFN
Supplier Package
DFN
Pin Count
4
We don't have prices now, please check later.
Order Quantity

