Arrow Electronic Components Online
501JCA24M0000BAF|SLCNLABS|simage
501JCA24M0000BAF|SLCNLABS|limage
MEMS Oscillators

501JCA24M0000BAF

Oscillator MEMS 24MHz ±20ppm (Stability) LVCMOS 55% 3.3V 4-Pin DFN SMD Cut Tape

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Programmable Clock Oscillator
  • Standard Frequency (MHz)
    24
  • Frequency Stability (ppm)
    ±20
  • Maximum Symmetry (%)
    55
  • Output Level
    LVCMOS
  • Minimum Operating Supply Voltage (V)
    1.71
  • Maximum Operating Supply Voltage (V)
    3.63
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Extended Commercial
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max)
  • Package Width
    3.2
  • Package Length
    4
  • PCB changed
    4
  • Standard Package Name
    DFN
  • Supplier Package
    DFN
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources