Connector Headers and PCB Receptacles
5019530307
Conn Shrouded Header (4 Sides) HDR 3 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1
Body Orientation
Right Angle
Polarization Type
Center Key
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
100VAC|100VDC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tape and Reel
Product Weight (g)
0.111
Product Length (mm)
5
Product Depth (mm)
5.9
Product Height (mm)
4.7
Tradename
Pico-Clasp
Contact Plating Thickness
(1/1)um
Mounting
Surface Mount

