Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
FFC/FPC Connector
Number of Contacts
20
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
0.4/Contact
Maximum Voltage Rating
50VDC|50VAC
Insulation Resistance (MOhm)
50
Maximum Contact Resistance (mOhm)
40
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
20
Packaging
Tape and Reel
Product Weight (g)
0.285282
Product Length (mm)
12.8
Product Depth (mm)
4.5
Product Height (mm)
4.05
Tradename
Easy-On™
Mounting
Surface Mount

