Arrow Electronic Components Online
5019121590|MOLEX|simage
5019121590|MOLEX|limage
Dev Kit

5019121590

Conn FPC Connector SKT 15 POS 0.3mm Solder RA SMD Easy-On™ T/R

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    FPC Connector
  • Number of Contacts
    15
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.3
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    0.2/Contact
  • Maximum Voltage Rating
    50V
  • Insulation Resistance (MOhm)
    50
  • Maximum Contact Resistance (mOhm)
    80
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    20
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.08
  • Product Length (mm)
    6.6
  • Product Depth (mm)
    3.85
  • Product Height (mm)
    1.8
  • Tradename
    Easy-On™
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources