Arrow Electronic Components Online
5019|KEYSTONE|simage
5019|KEYSTONE|limage
Test Clips, Leads and Probes - End Connectors

5019

Conn Test Point 1 POS Solder ST SMD 1 Port T/R

Keystone Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Test Point
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Mounting
    Surface Mount
  • Termination Method
    Solder
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.81
  • Product Depth (mm)
    2.03
  • Product Height (mm)
    2.29

Documentation and Resources

Datasheets
Design resources