Test Clips, Leads and Probes - End Connectors
5018-4
Conn Binding Post RCP 1 POS ST Panel Mount 1 Port
Pomona ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Binding Post
Gender
RCP
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
30
Mounting
Panel Mount
Maximum Operating Temperature (°C)
80
Product Length (mm)
52.58