Arrow Electronic Components Online
5017833009|MOLEX|simage
5017833009|MOLEX|limage
Connector Accessories

5017833009

Connector Accessories Jacket Cover Straight Black Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Jacket Cover
  • Connector Type
    Connector FFC-FPC
  • Body Orientation
    Straight
  • Color
    Black
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Product Weight (g)
    0.237
  • Product Length (mm)
    19.08
  • Product Depth (mm)
    8
  • Product Height (mm)
    3.75
Order Quantity

Documentation and Resources

Datasheets
Design resources