Test Clips, Leads and Probes - End Connectors
5017
Conn Test Point 1 POS Solder ST SMD 1 Port T/R
Keystone ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Test Point
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Mounting
Surface Mount
Termination Method
Solder
Packaging
Tape and Reel
Product Length (mm)
2.67
Product Depth (mm)
1.02
Product Height (mm)
1.52
Order Quantity

