Connector Discrete Wire Housing
5016461200
Conn Housing F 12 POS 2mm Crimp ST Cable Mount Natural iGrid™ Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
12
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
0.41
Product Length (mm)
14
Product Depth (mm)
8.3
Product Height (mm)
11.05
Tradename
iGrid™
Mounting
Cable Mount

