Connector Headers and PCB Receptacles
5016453620
Conn Shrouded Header (4 Sides) HDR 36 POS 2mm Solder ST Top Entry Thru-Hole iGrid Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
36
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Polarization Type
Center Slot
Row Spacing (mm)
2
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
250VDC|250VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tray
Product Weight (g)
2.0764
Product Length (mm)
38
Product Depth (mm)
8.2
Product Height (mm)
12
Tradename
iGrid
Tail Length (mm)
3.2
Mounting
Through Hole

