Connector Headers and PCB Receptacles
5016453420
Conn Shrouded Header (4 Sides) HDR 34 POS 2mm Solder ST Top Entry Thru-Hole iGrid Tray
MolexYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
34
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Polarization Type
Center Slot
Row Spacing (mm)
2
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
250VDC, 250VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tray
Product Length (mm)
36
Product Depth (mm)
8.2
Product Height (mm)
12
Tradename
iGrid
Tail Length (mm)
3.2
Mounting
Through Hole
Family/Series
501645
ALIAS
501645-3420
ROHS Version
2011/65/EU, 2015/863
Order Quantity

