Arrow Electronic Components Online
5016451620|MOLEX|limage
5016451620|MOLEX|simage
Connector Headers and PCB Receptacles

5016451620

Conn Shrouded Header (4 Sides) HDR 16 POS 2mm Solder ST Top Entry Thru-Hole iGrid Tray

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    16
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Polarization Type
    Center Slot
  • Row Spacing (mm)
    2
  • Maximum Current Rating (A)
    2/Contact
  • Maximum Voltage Rating
    250VDC|250VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    30
  • Packaging
    Tray
  • Product Weight (g)
    1.212
  • Product Length (mm)
    18
  • Product Depth (mm)
    8.2
  • Product Height (mm)
    12
  • Tradename
    iGrid
  • Tail Length (mm)
    3.2
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources