Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
FPC Connector
Number of Contacts
27
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
0.3
Body Orientation
Right Angle
Contact Gender
SKT
Maximum Current Rating (A)
0.2/Contact
Maximum Voltage Rating
50VDC|50VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
0.067
Product Length (mm)
10
Product Depth (mm)
4.25
Product Height (mm)
1.1
Tradename
Easy-On™
Mounting
Surface Mount

