Top Searched
Test Clips, Leads and Probes - End Connectors
5016
Conn Test Point 1 POS Solder ST SMD 1 Port T/R
Keystone ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Test Point
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Mounting
Surface Mount
Termination Method
Solder
Packaging
Tape and Reel
Product Length (mm)
3.81
Product Depth (mm)
2.84
Product Height (mm)
2.29
Order Quantity

