Connector Headers and PCB Receptacles
5015941211
Conn Board to Board HDR 12 POS 0.4mm Solder ST Top Entry SMD SlimStack T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Board to Board
Gender
HDR
Number of Contacts
12
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.4
Body Orientation
Straight
Maximum Current Rating (A)
0.3/Contact
Maximum Voltage Rating
50VDC|50VAC
Insulation Resistance (MOhm)
100
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
20
Product Weight (g)
0.009389
Product Length (mm)
4.45
Product Depth (mm)
1.99
Product Height (mm)
0.71
Tradename
SlimStack
Mounting
Surface Mount

