Arrow Electronic Components Online
5015942211|MOLEX|limage
5015942211|MOLEX|simage
Connector Headers and PCB Receptacles

5015942211

Conn Board to Board HDR 22 POS 0.4mm Solder ST Top Entry SMD SlimStack T/R

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Board to Board
  • Gender
    HDR
  • Number of Contacts
    22
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.4
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    0.3/Contact
  • Maximum Voltage Rating
    50VAC|50VDC
  • Insulation Resistance (MOhm)
    100
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    20
  • Product Weight (g)
    0.013079
  • Product Length (mm)
    6.45
  • Product Depth (mm)
    1.99
  • Product Height (mm)
    0.71
  • Tradename
    SlimStack
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources