Connector Headers and PCB Receptacles
5015941011
Conn Board to Board HDR 10 POS 0.4mm Solder ST Top Entry SMD SlimStack T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Board to Board
Gender
HDR
Number of Contacts
10
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.4
Body Orientation
Straight
Maximum Current Rating (A)
0.3/Contact
Maximum Voltage Rating
50VDC|50VAC
Insulation Resistance (MOhm)
100
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
20
Packaging
Tape and Reel
Product Weight (g)
0.008691
Product Length (mm)
4.05
Product Depth (mm)
1.99
Product Height (mm)
0.71
Tradename
SlimStack
Mounting
Surface Mount

