Connector Headers and PCB Receptacles
5015681307
Conn Shrouded Header (4 Sides) HDR 13 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
13
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1
Body Orientation
Right Angle
Polarization Type
Center Slot
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
100VDC|100VAC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tape and Reel
Product Weight (g)
0.259
Product Length (mm)
15
Product Depth (mm)
5.9
Product Height (mm)
4.7
Tradename
Pico-Clasp
Contact Plating Thickness
(1/1)um
Mounting
Surface Mount

