Connector Headers and PCB Receptacles
5015681207
Conn Shrouded Header (4 Sides) HDR 12 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R
MolexYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
12
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1
Body Orientation
Right Angle
Polarization Type
Center Slot
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
100VDC, 100VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tape and Reel
Product Length (mm)
14
Product Depth (mm)
5.9
Product Height (mm)
4.7
Tradename
Pico-Clasp
Contact Plating Thickness
(1/1)um
Mounting
Surface Mount
Family/Series
501568
ALIAS
501568-1207
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1700
MSL
5
Order Quantity

