Arrow Electronic Components Online
5015681007|MOLEX|simage
5015681007|MOLEX|limage
Connector Headers and PCB Receptacles

5015681007

5015681007 Molex Connector Header & PCB Receptacles Shrouded (4 Sides) 10 POS 1mm Solder RA SMD Pico-Clasp™ - Arrow.com

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    10
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1
  • Body Orientation
    Right Angle
  • Polarization Type
    Center Slot
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    100VDC|100VAC
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    30
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.2132
  • Product Length (mm)
    12
  • Product Depth (mm)
    5.9
  • Product Height (mm)
    4.7
  • Tradename
    Pico-Clasp
  • Contact Plating Thickness
    (1/1)um
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources