Connector Headers and PCB Receptacles
5015680767
1.00mm Pitch Pico Clasp PCB Header Single Row Right Angle Surface Mount Tin Plated with Inner Positive Lock 7 Circuits Green
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Number of Contacts
7
Number of Rows
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
100VDC|100VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tape and Reel
Product Weight (g)
0.1673
Tradename
Pico-Clasp
Mounting
Surface Mount

