Arrow Electronic Components Online
5015|KEYSTONE|simage
5015|KEYSTONE|limage
Test Clips, Leads and Probes - End Connectors

5015

Conn Test Point 1 POS Solder ST SMD 1 Port T/R

Keystone Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Test Point
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Mounting
    Surface Mount
  • Termination Method
    Solder
  • Minimum Operating Temperature (°C)
    -45
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    2.7
  • Product Depth (mm)
    1
  • Product Height (mm)
    1.5
Order Quantity

Documentation and Resources

Datasheets
Design resources