Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
Yes
PPAP
No
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Signal
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
4
Maximum Voltage Rating
125V
Packaging
Reel
Product Weight (g)
0.0904
Product Length (mm)
9.3
Product Depth (mm)
2.7
Product Height (mm)
2.6
Tradename
Mizu-P25™ Waterproof
Wire Size (AWG)
20-22
Mounting
Cable Mount

