Arrow Electronic Components Online
501478000|MOLEX|simage
501478000|MOLEX|originalImage
Reduced Price
Connector Contact

501478000

Contact PIN Crimp ST Cable Mount 20-22AWG Mizu-P25™ Waterproof Reel

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Signal
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    4
  • Maximum Voltage Rating
    125V
  • Packaging
    Reel
  • Product Weight (g)
    0.0864
  • Product Length (mm)
    10.7
  • Product Depth (mm)
    2.7
  • Product Height (mm)
    2.6
  • Tradename
    Mizu-P25™ Waterproof
  • Wire Size (AWG)
    20-22
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources