Arrow Electronic Components Online
5013311207|MOLEX|simage
5013311207|MOLEX|limage
Connector Headers and PCB Receptacles

5013311207

Conn Shrouded Header (4 Sides) HDR 12 POS 1mm Solder ST Top Entry SMD Pico-Clasp T/R

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    12
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1
  • Body Orientation
    Straight
  • Polarization Type
    Center Slot
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    100VDC|100VAC
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    30
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.2395
  • Product Length (mm)
    14.24
  • Product Depth (mm)
    3.6
  • Product Height (mm)
    5.41
  • Tradename
    Pico-Clasp
  • Contact Plating Thickness
    (1/1)um
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources