Arrow Electronic Components Online
5013301500|MOLEX|simage
5013301500|MOLEX|limage
Connector Discrete Wire Housing

5013301500

Conn Housing RCP 15 POS 1mm Crimp ST Cable Mount White Pico-Clasp™ Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    15
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    1
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    100VDC|100VAC
  • Insulation Resistance (MOhm)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    30
  • Packaging
    Bag
  • Product Weight (g)
    0.1186
  • Product Length (mm)
    16.7
  • Product Depth (mm)
    4.76
  • Product Height (mm)
    5.5
  • Tradename
    Pico-Clasp™
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources