Connector Discrete Wire Housing
5013301000
Conn Housing RCP 10 POS 1mm Crimp ST Cable Mount White Pico-Clasp™ Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
10
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
1
Body Orientation
Straight
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
100VDC|100VAC
Insulation Resistance (MOhm)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Bag
Product Length (mm)
11.7
Product Depth (mm)
4.76
Product Height (mm)
5.5
Tradename
Pico-Clasp™
Mounting
Cable Mount

