Arrow Electronic Components Online
501258000|MOLEX|simage
501258000|MOLEX|limage
Connector Contact

501258000

Contact PIN Crimp ST Cable Mount 26-28AWG PicoBlade™ Reel

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Signal
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    125VDC|125VAC
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    30
  • Packaging
    Reel
  • Product Weight (g)
    0.017
  • Product Length (mm)
    7.15
  • Product Depth (mm)
    1.37
  • Product Height (mm)
    1.69
  • Tradename
    PicoBlade™
  • Wire Size (AWG)
    26-28
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources