Connector Headers and PCB Receptacles
5011902017
Conn Shrouded Header (4 Sides) HDR 20 POS 1mm Solder ST Top Entry SMD Pico-Clasp T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
20
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1
Body Orientation
Straight
Polarization Type
Center Slot
Row Spacing (mm)
2.66
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
100VDC|100VAC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tape and Reel
Product Weight (g)
0.3156
Product Length (mm)
12.3
Product Depth (mm)
7.27
Product Height (mm)
5.41
Tradename
Pico-Clasp
Contact Plating Thickness
(0.1/1)um
Mounting
Surface Mount
Order Quantity

