Common Mode Chokes - CMCs
50105C
Common Mode Chokes Dual 1000uH 100kHz 0.7A 0.3Ohm DCR SMD T/R
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
1000u
Leakage Inductance (H)
200n
Test Frequency (Hz)
100k
Maximum DC Current (A)
0.7
Maximum DC Resistance (Ohm)
0.3
Withstand Voltage
500Vrms
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
9.5
Maximum Product Depth (mm)
6.15
Maximum Product Height (mm)
4.65
Order Quantity

