Connector Headers and PCB Receptacles
5010170608
Conn Board to Board HDR 60 POS 0.4mm Solder ST SMD T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Board to Board
Gender
HDR
Number of Contacts
60
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.4
Body Orientation
Straight
Maximum Current Rating (A)
0.3/Contact
Maximum Voltage Rating
30VDC|30VAC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tape and Reel
Product Weight (g)
0.158
Product Length (mm)
13.55
Product Depth (mm)
4.37
Product Height (mm)
3.05
Mounting
Surface Mount

