Arrow Electronic Components Online
501|ADAFRUIT|simage
501|ADAFRUIT|limage
External Plug-In Adapters

501

Plug-In Adapter Single-OUT 5V 1A

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage (V)
    5
  • Output Current (A)
    1
  • Mounting
    Plug in

Documentation and Resources

Datasheets
Design resources