Capacitor Feed Through
500X14N220MV4T
Cap Feed Through 22pF 50VDC C0G 20% Pad Flat 0603 125°C
Johanson DielectricsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Capacitance Value
22pF
Tolerance
20%
Voltage
50VDC
Dielectric
C0G
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Suppression Class
X2Y
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
1.626
Product Depth (mm)
0.889
Product Height (mm)
0.66(Max)
Product Weight (g)
0.008